
M2GL005-TQ144I | |
|---|---|
DigiKey Part Number | M2GL005-TQ144I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-TQ144I |
Description | IC FPGA 84 I/O 144TQFP |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 84 719872 6060 144-LQFP |
Category | Total RAM Bits 719872 |
Mfr | Number of I/O 84 |
Series | Voltage - Supply 1.14V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6060 | Supplier Device Package 144-TQFP (20x20) |

