
M2GL005-1VFG256I | |
|---|---|
DigiKey Part Number | M2GL005-1VFG256I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-1VFG256I |
Description | IC FPGA 161 I/O 256FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 161 719872 6060 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL005-1VFG256I Models |
Category | Number of I/O 161 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (14x14) |
Number of Logic Elements/Cells 6060 | Base Product Number |
Total RAM Bits 719872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 19,19605 € | 2.284,33 € |
| Unit Price without VAT: | 19,19605 € |
|---|---|
| Unit Price with VAT: | 22,84330 € |

