
M2GL005-1TQG144 | |
|---|---|
DigiKey Part Number | M2GL005-1TQG144-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-1TQG144 |
Description | IC FPGA 84 I/O 144TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 84 719872 6060 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | M2GL005-1TQG144 Models |
Category | Number of I/O 84 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 6060 | Base Product Number |
Total RAM Bits 719872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,55200 € | 873,12 € |
| Unit Price without VAT: | 14,55200 € |
|---|---|
| Unit Price with VAT: | 17,31688 € |

