
M1AGLE3000V5-FGG896 | |
|---|---|
DigiKey Part Number | 150-M1AGLE3000V5-FGG896-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M1AGLE3000V5-FGG896 |
Description | IC FPGA 620 I/O 896FBGA |
Customer Reference | |
Detailed Description | IGLOOe Field Programmable Gate Array (FPGA) IC 620 516096 75264 896-BGA |
Datasheet | Datasheet |
Category | Number of I/O 620 |
Mfr | Number of Gates 3000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 75264 | Supplier Device Package 896-FBGA (31x31) |
Total RAM Bits 516096 | Base Product Number |

