
M1AGLE3000V5-FG484I | |
|---|---|
DigiKey Part Number | M1AGLE3000V5-FG484I-ND |
Manufacturer | |
Manufacturer Product Number | M1AGLE3000V5-FG484I |
Description | IC FPGA 341 I/O 484FBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGLOOe Field Programmable Gate Array (FPGA) IC 341 516096 75264 484-BGA |
Datasheet | Datasheet |
Category | Number of I/O 341 |
Mfr | Number of Gates 3000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 75264 | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 516096 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 932,16417 € | 55.929,85 € |
| Unit Price without VAT: | 932,16417 € |
|---|---|
| Unit Price with VAT: | 1.109,27536 € |

