
M1AGLE3000V2-FGG484I | |
|---|---|
DigiKey Part Number | M1AGLE3000V2-FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | M1AGLE3000V2-FGG484I |
Description | IC FPGA 341 I/O 484FBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGLOOe Field Programmable Gate Array (FPGA) IC 341 516096 75264 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 75264 | |
Total RAM Bits | 516096 | |
Number of I/O | 341 | |
Number of Gates | 3000000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 965,26183 € | 57.915,71 € |
| Unit Price without VAT: | 965,26183 € |
|---|---|
| Unit Price with VAT: | 1.148,66158 € |

