
M1AGL600V2-FGG144 | |
|---|---|
DigiKey Part Number | M1AGL600V2-FGG144-ND |
Manufacturer | |
Manufacturer Product Number | M1AGL600V2-FGG144 |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 97 110592 13824 144-LBGA |
Datasheet | Datasheet |
Category | Number of I/O 97 |
Mfr | Number of Gates 600000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 13824 | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 110592 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 92,16894 € | 14.747,03 € |
| Unit Price without VAT: | 92,16894 € |
|---|---|
| Unit Price with VAT: | 109,68104 € |

