IGLOO Field Programmable Gate Array (FPGA) IC 215 110592 13824 281-TFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1AGL600V2-CS281I

DigiKey Part Number
M1AGL600V2-CS281I-ND
Manufacturer
Manufacturer Product Number
M1AGL600V2-CS281I
Description
IC FPGA 215 I/O 281CSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 215 110592 13824 281-TFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
215
Mfr
Number of Gates
600000
Series
Voltage - Supply
1.14V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
13824
Supplier Device Package
281-CSP (10x10)
Total RAM Bits
110592
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
184116,16598 €21.374,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,16598 €
Unit Price with VAT:138,23752 €