


M1AGL250V5-VQG100I | |
|---|---|
DigiKey Part Number | M1AGL250V5-VQG100I-ND |
Manufacturer | |
Manufacturer Product Number | M1AGL250V5-VQG100I |
Description | IC FPGA 68 I/O 100VQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP |
Datasheet | Datasheet |
Category | Number of I/O 68 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6144 | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 22,87867 € | 2.059,08 € |
| Unit Price without VAT: | 22,87867 € |
|---|---|
| Unit Price with VAT: | 27,22562 € |

