
M1AGL250V5-FGG144 | |
|---|---|
DigiKey Part Number | M1AGL250V5-FGG144-ND |
Manufacturer | |
Manufacturer Product Number | M1AGL250V5-FGG144 |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 97 36864 6144 144-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6144 | |
Total RAM Bits | 36864 | |
Number of I/O | 97 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-FPBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 25,16794 € | 4.026,87 € |
| Unit Price without VAT: | 25,16794 € |
|---|---|
| Unit Price with VAT: | 29,94985 € |

