
M1AGL250V2-FGG144I | |
|---|---|
DigiKey Part Number | M1AGL250V2-FGG144I-ND |
Manufacturer | |
Manufacturer Product Number | M1AGL250V2-FGG144I |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 97 36864 6144 144-LBGA |
Datasheet | Datasheet |
Category | Number of I/O 97 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6144 | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 36864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 32,53788 € | 5.206,06 € |
| Unit Price without VAT: | 32,53788 € |
|---|---|
| Unit Price with VAT: | 38,72008 € |

