
M1AFS600-1FG256 | |
|---|---|
DigiKey Part Number | M1AFS600-1FG256-ND |
Manufacturer | |
Manufacturer Product Number | M1AFS600-1FG256 |
Description | IC FPGA 119 I/O 256FBGA |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 119 110592 256-LBGA |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 173,62222 € | 15.626,00 € |
| Unit Price without VAT: | 173,62222 € |
|---|---|
| Unit Price with VAT: | 206,61044 € |

