Fusion® Field Programmable Gate Array (FPGA) IC 223 276480 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1AFS1500-FGG484

DigiKey Part Number
M1AFS1500-FGG484-ND
Manufacturer
Manufacturer Product Number
M1AFS1500-FGG484
Description
IC FPGA 223 I/O 484FBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Fusion® Field Programmable Gate Array (FPGA) IC 223 276480 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
1500000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
276480
Base Product Number
Number of I/O
223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60447,90850 €26.874,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:447,90850 €
Unit Price with VAT:533,01112 €