
M1AFS1500-2FG484 | |
|---|---|
DigiKey Part Number | M1AFS1500-2FG484-ND |
Manufacturer | |
Manufacturer Product Number | M1AFS1500-2FG484 |
Description | IC FPGA 223 I/O 484FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 223 276480 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 276480 | |
Number of I/O | 223 | |
Number of Gates | 1500000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 479,88050 € | 28.792,83 € |
| Unit Price without VAT: | 479,88050 € |
|---|---|
| Unit Price with VAT: | 571,05780 € |

