
M1AFS1500-1FGG484K | |
|---|---|
DigiKey Part Number | M1AFS1500-1FGG484K-ND |
Manufacturer | |
Manufacturer Product Number | M1AFS1500-1FGG484K |
Description | IC FPGA 223 I/O 484FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 223 276480 484-BGA |
Category | Number of Gates 1500000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 276480 | Base Product Number |
Number of I/O 223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1.708,76750 € | 102.526,05 € |
| Unit Price without VAT: | 1.708,76750 € |
|---|---|
| Unit Price with VAT: | 2.033,43333 € |

