Image for M1A3PE3000L-FGG896I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1A3PE3000L-FGG896I

DigiKey Part Number
M1A3PE3000L-FGG896I-ND
Manufacturer
Manufacturer Product Number
M1A3PE3000L-FGG896I
Description
IC FPGA 620 I/O 896FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3L Field Programmable Gate Array (FPGA) IC 620 516096 896-BGA
Datasheet
 Datasheet
EDA/CAD Models
M1A3PE3000L-FGG896I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
516096
Number of I/O
620
Number of Gates
3000000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
271.066,66370 €28.799,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.066,66370 €
Unit Price with VAT:1.269,32980 €