
M1A3PE3000L-1FGG896 | |
|---|---|
DigiKey Part Number | M1A3PE3000L-1FGG896-ND |
Manufacturer | |
Manufacturer Product Number | M1A3PE3000L-1FGG896 |
Description | IC FPGA 620 I/O 896FBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 620 516096 896-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 516096 | |
Number of I/O | 620 | |
Number of Gates | 3000000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 641,43370 € | 17.318,71 € |
| Unit Price without VAT: | 641,43370 € |
|---|---|
| Unit Price with VAT: | 763,30610 € |

