
M1A3PE3000-PQ208 | |
|---|---|
DigiKey Part Number | M1A3PE3000-PQ208-ND |
Manufacturer | |
Manufacturer Product Number | M1A3PE3000-PQ208 |
Description | IC FPGA 147 I/O 208QFP |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 147 516096 208-BFQFP |
Category | Number of Gates 3000000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 516096 | Base Product Number |
Number of I/O 147 |

