
M1A3PE3000-FGG324I | |
|---|---|
DigiKey Part Number | M1A3PE3000-FGG324I-ND |
Manufacturer | |
Manufacturer Product Number | M1A3PE3000-FGG324I |
Description | IC FPGA 221 I/O 324FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 221 516096 324-BGA |
Datasheet | Datasheet |
Category | Number of Gates 3000000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 324-FBGA (19x19) |
Total RAM Bits 516096 | Base Product Number |
Number of I/O 221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 480,97464 € | 40.401,87 € |
| Unit Price without VAT: | 480,97464 € |
|---|---|
| Unit Price with VAT: | 572,35982 € |

