


M1A3PE1500-1FGG676I | |
|---|---|
DigiKey Part Number | M1A3PE1500-1FGG676I-ND |
Manufacturer | |
Manufacturer Product Number | M1A3PE1500-1FGG676I |
Description | IC FPGA 444 I/O 676FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 444 276480 676-BGA |
Datasheet | Datasheet |
Category | Number of Gates 1500000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 676-FBGA (27x27) |
Total RAM Bits 276480 | Base Product Number |
Number of I/O 444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 272,69800 € | 10.907,92 € |
| Unit Price without VAT: | 272,69800 € |
|---|---|
| Unit Price with VAT: | 324,51062 € |

