
M1A3P600L-1FGG484 | |
|---|---|
DigiKey Part Number | M1A3P600L-1FGG484-ND |
Manufacturer | |
Manufacturer Product Number | M1A3P600L-1FGG484 |
Description | IC FPGA 235 I/O 484FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 235 110592 484-BGA |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 94,07983 € | 5.644,79 € |
| Unit Price without VAT: | 94,07983 € |
|---|---|
| Unit Price with VAT: | 111,95500 € |

