ProASIC3 Field Programmable Gate Array (FPGA) IC 194 55296 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1A3P400-2FG484

DigiKey Part Number
150-M1A3P400-2FG484-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
M1A3P400-2FG484
Description
IC FPGA 194 I/O 484FBGA
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 194 55296 484-BGA
Product Attributes
Filter Similar Products
Category
Number of Gates
400000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
55296
Base Product Number
Number of I/O
194
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.