
M1A3P400-1FGG144I | |
|---|---|
DigiKey Part Number | M1A3P400-1FGG144I-ND |
Manufacturer | |
Manufacturer Product Number | M1A3P400-1FGG144I |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 97 55296 144-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 400000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 55296 | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 45,45050 € | 7.272,08 € |
| Unit Price without VAT: | 45,45050 € |
|---|---|
| Unit Price with VAT: | 54,08610 € |

