
M1A3P1000L-1FGG484I | |
|---|---|
DigiKey Part Number | 150-M1A3P1000L-1FGG484I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M1A3P1000L-1FGG484I |
Description | IC FPGA 300 I/O 484FBGA |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 300 147456 484-BGA |
Datasheet | Datasheet |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 147456 | Base Product Number |
Number of I/O 300 |

