ProASIC3 Field Programmable Gate Array (FPGA) IC 177 147456 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1A3P1000-FG256I

DigiKey Part Number
M1A3P1000-FG256I-ND
Manufacturer
Manufacturer Product Number
M1A3P1000-FG256I
Description
IC FPGA 177 I/O 256FBGA
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 177 147456 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
147456
Number of I/O
177
Number of Gates
1000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
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
Tray
QuantityUnit PriceExt Price
9086,80044 €7.812,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,80044 €
Unit Price with VAT:103,29252 €