ProASIC3 Field Programmable Gate Array (FPGA) IC 154 147456 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1A3P1000-2PQG208I

DigiKey Part Number
M1A3P1000-2PQG208I-ND
Manufacturer
Manufacturer Product Number
M1A3P1000-2PQG208I
Description
IC FPGA 154 I/O 208QFP
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 154 147456 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Total RAM Bits
147456
Number of I/O
154
Number of Gates
1000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.