
M1A3P1000-2FGG144I | |
|---|---|
DigiKey Part Number | M1A3P1000-2FGG144I-ND |
Manufacturer | |
Manufacturer Product Number | M1A3P1000-2FGG144I |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 97 147456 144-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 147456 | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 101,85444 € | 16.296,71 € |
| Unit Price without VAT: | 101,85444 € |
|---|---|
| Unit Price with VAT: | 121,20678 € |

