
M1A3P1000-1PQ208M | |
|---|---|
DigiKey Part Number | M1A3P1000-1PQ208M-ND |
Manufacturer | |
Manufacturer Product Number | M1A3P1000-1PQ208M |
Description | IC FPGA 154 I/O 208QFP |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 154 147456 208-BFQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 147456 | |
Number of I/O | 154 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

