
M15KP78A | |
|---|---|
DigiKey Part Number | 1086-3391-ND |
Manufacturer | |
Manufacturer Product Number | M15KP78A |
Description | TVS DIODE 78VWM 126VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 119A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M15KP78A Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 119A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,02790 € | 2.202,79 € |
| Unit Price without VAT: | 22,02790 € |
|---|---|
| Unit Price with VAT: | 26,21320 € |

