M15KP45AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,78000 €
Datasheet
73V Clamp 205A Ipp Tvs Diode Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15KP45AE3

DigiKey Part Number
1086-3356-ND
Manufacturer
Manufacturer Product Number
M15KP45AE3
Description
TVS DIODE 45VWM 73VC DO204AR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
73V Clamp 205A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
M15KP45AE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
45V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
50V
Package / Case
DO-204AR, Axial
Voltage - Clamping (Max) @ Ipp
73V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
205A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA45ALittelfuse Inc.015KPA45ACT-ND8,78000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,02790 €2.202,79 €
Unit Price without VAT:22,02790 €
Unit Price with VAT:26,21320 €