
M15KP26AE3 | |
|---|---|
DigiKey Part Number | 1086-3324-ND |
Manufacturer | |
Manufacturer Product Number | M15KP26AE3 |
Description | TVS DIODE 26VWM 44VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 341A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M15KP26AE3 Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 44V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 341A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA26A | Littelfuse Inc. | 675 | 15KPA26ACT-ND | 8,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,02810 € | 1.702,81 € |
| Unit Price without VAT: | 17,02810 € |
|---|---|
| Unit Price with VAT: | 20,26344 € |


