
M15KP22CA/TR | |
|---|---|
DigiKey Part Number | 150-M15KP22CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M15KP22CA/TR |
Description | TVS DIODE 22VWM 37.1VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 37.1V Clamp 404A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 24.4V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 37.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 404A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,99660 € | 1.799,66 € |
| Unit Price without VAT: | 17,99660 € |
|---|---|
| Unit Price with VAT: | 21,41595 € |

