
M15KP180A | |
|---|---|
DigiKey Part Number | 1086-3295-ND |
Manufacturer | |
Manufacturer Product Number | M15KP180A |
Description | TVS DIODE 180VWM 291VC DO204AR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 291V Clamp 52A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M15KP180A Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 180V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 200V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 291V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 52A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,23730 € | 2.223,73 € |
| Unit Price without VAT: | 22,23730 € |
|---|---|
| Unit Price with VAT: | 26,46239 € |

