Similar

M15KP170CAE3 | |
|---|---|
DigiKey Part Number | 1086-3294-ND |
Manufacturer | |
Manufacturer Product Number | M15KP170CAE3 |
Description | TVS DIODE 170VWM 275VC DO204AR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 55A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M15KP170CAE3 Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 170V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 189V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 275V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 55A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA170CA | Littelfuse Inc. | 227 | 15KPA170CACT-ND | 14,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,25960 € | 2.325,96 € |
| Unit Price without VAT: | 23,25960 € |
|---|---|
| Unit Price with VAT: | 27,67892 € |


