M15KP130CAE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,77201 €
Datasheet
209V Clamp 72A Ipp Tvs Diode Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15KP130CAE3

DigiKey Part Number
1086-3282-ND
Manufacturer
Manufacturer Product Number
M15KP130CAE3
Description
TVS DIODE 130VWM 209VC DO204AR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
209V Clamp 72A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
M15KP130CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
130V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
144V
Package / Case
DO-204AR, Axial
Voltage - Clamping (Max) @ Ipp
209V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
72A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA130CALittelfuse Inc.015KPA130CA-ND5,77201 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10023,07500 €2.307,50 €
Unit Price without VAT:23,07500 €
Unit Price with VAT:27,45925 €