
M1.5KE91AE3 | |
|---|---|
DigiKey Part Number | 1086-3264-ND |
Manufacturer | |
Manufacturer Product Number | M1.5KE91AE3 |
Description | TVS DIODE 77.8VWM 125VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | M1.5KE91AE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 77.8V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 86.5V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Clamping (Max) @ Ipp 125V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE91A | Littelfuse Inc. | 1.889 | 1.5KE91ALFCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,87610 € | 862,83 € |
| Unit Price without VAT: | 2,87610 € |
|---|---|
| Unit Price with VAT: | 3,42256 € |


