Image for M1.5KE8.2CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1.5KE8.2CA

DigiKey Part Number
1086-3253-ND
Manufacturer
Manufacturer Product Number
M1.5KE8.2CA
Description
TVS DIODE 7.02VWM 12.1VC CASE-1
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole CASE-1
Datasheet
 Datasheet
EDA/CAD Models
M1.5KE8.2CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
7.02V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
7.79V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Clamping (Max) @ Ipp
12.1V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
124A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3003,02343 €907,03 €
Unit Price without VAT:3,02343 €
Unit Price with VAT:3,59788 €