Direct

M1.5KE43CA | |
|---|---|
DigiKey Part Number | 1086-3217-ND |
Manufacturer | |
Manufacturer Product Number | M1.5KE43CA |
Description | TVS DIODE 36.8VWM 59.3VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | M1.5KE43CA Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 36.8V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 40.9V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Clamping (Max) @ Ipp 59.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 25.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1.5KE43CAE3 | Microchip Technology | 0 | 1086-3218-ND | 3,02343 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,02343 € | 907,03 € |
| Unit Price without VAT: | 3,02343 € |
|---|---|
| Unit Price with VAT: | 3,59788 € |

