
M1.5KE300AE3 | |
|---|---|
DigiKey Part Number | 1086-3189-ND |
Manufacturer | |
Manufacturer Product Number | M1.5KE300AE3 |
Description | TVS DIODE 256VWM 414VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 5A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | M1.5KE300AE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 256V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 285V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Clamping (Max) @ Ipp 414V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE300A | Littelfuse Inc. | 3.026 | 1.5KE300ALFCT-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,19610 € | 1.039,22 € |
| Unit Price without VAT: | 5,19610 € |
|---|---|
| Unit Price with VAT: | 6,18336 € |


