
M1.5KE250CA/TR | |
|---|---|
DigiKey Part Number | 150-M1.5KE250CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1.5KE250CA/TR |
Description | TVS DIODE 214VWM 344VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 5A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,64115 € | 1.128,23 € |
| Unit Price without VAT: | 5,64115 € |
|---|---|
| Unit Price with VAT: | 6,71297 € |

