
M1.5KE120CA/TR | |
|---|---|
DigiKey Part Number | 150-M1.5KE120CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1.5KE120CA/TR |
Description | TVS DIODE 102VWM 165VC CASE-1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 102V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 114V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Clamping (Max) @ Ipp 165V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 206 | 3,18049 € | 655,18 € |
| Unit Price without VAT: | 3,18049 € |
|---|---|
| Unit Price with VAT: | 3,78478 € |

