
LXZ1000-23-14 | |
|---|---|
DigiKey Part Number | 150-LXZ1000-23-14-ND |
Manufacturer | |
Manufacturer Product Number | LXZ1000-23-14 |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 1V 75 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 500mV, 1MHz |
Manufacturer Microchip Technology | Power Dissipation (Max) 75 mW |
Packaging Bulk | Operating Temperature 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,22450 € | 2.612,25 € |
| Unit Price without VAT: | 5,22450 € |
|---|---|
| Unit Price with VAT: | 6,21716 € |

