
LXZ1000-23-14/TR | |
|---|---|
DigiKey Part Number | 150-LXZ1000-23-14/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXZ1000-23-14/TR |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 1V 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 1V | |
Capacitance @ Vr, F | 0.3pF @ 500mV, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,39245 € | 5.392,45 € |
| Unit Price without VAT: | 5,39245 € |
|---|---|
| Unit Price with VAT: | 6,41702 € |

