RF Diode Schottky - 1 Pair Series Connection 70V 1 A 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS701-23-2

DigiKey Part Number
150-LXS701-23-2-ND
Manufacturer
Manufacturer Product Number
LXS701-23-2
Description
DIODE SCHOTTKY 70V 250MW SOT233
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 70V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Manufacturer
Microchip Technology
Power Dissipation (Max)
250 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
Schottky - 1 Pair Series Connection
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
70V
Base Product Number
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,92374 €2.961,87 €
Unit Price without VAT:5,92374 €
Unit Price with VAT:7,04925 €