RF Diode Schottky - Single 20V 1 A 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS301-23-0/TR

DigiKey Part Number
150-LXS301-23-0/TR-ND - Tape & Reel (TR)
150-LXS301-23-0/CT-ND - Cut Tape (CT)
150-LXS301-23-0/DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXS301-23-0/TR
Description
RF DIODE SCHOTTKY 20V SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Microchip Technology
Capacitance @ Vr, F
1.4pF @ 0V, 1MHz
Series
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
Schottky - Single
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,73000 €4,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,86586 €3.865,86 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €