RF Diode Schottky - 1 Pair Series Connection 8V 1 A 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS101-23-2/TR

DigiKey Part Number
150-LXS101-23-2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXS101-23-2/TR
Description
RF DIODE SCHOTTKY 8V 1A SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 8V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Microchip Technology
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Series
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
Schottky - 1 Pair Series Connection
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,13483 €6.134,83 €
Manufacturers Standard Package
Unit Price without VAT:6,13483 €
Unit Price with VAT:7,30045 €