
LXP1002-23-0/TR | |
|---|---|
DigiKey Part Number | 150-LXP1002-23-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXP1002-23-0/TR |
Description | RF DIODE PIN 50V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.32pF @ 50V, 1MHz |
Manufacturer Microchip Technology | Resistance @ If, F 4Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250 mW |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Diode Type PIN - Single | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SOT-23-3 |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,74330 € | 3.743,30 € |
| Unit Price without VAT: | 3,74330 € |
|---|---|
| Unit Price with VAT: | 4,45453 € |

