RF Diode PIN - 1 Pair Series Connection 5V 5 mA 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXP1000-23-2/TR

DigiKey Part Number
150-LXP1000-23-2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXP1000-23-2/TR
Description
RF DIODE PIN 5V 250MW SOT-23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 5V 5 mA 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.28pF @ 5V, 1MHz
Manufacturer
Microchip Technology
Resistance @ If, F
2.5Ohm @ 5mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250 mW
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Diode Type
PIN - 1 Pair Series Connection
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
5V
Supplier Device Package
SOT-23-3
Current - Max
5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,88200 €4.882,00 €
Manufacturers Standard Package
Unit Price without VAT:4,88200 €
Unit Price with VAT:5,80958 €