
LXMG1930-28-04 | |
|---|---|
DigiKey Part Number | 150-LXMG1930-28-04-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXMG1930-28-04 |
Description | LED DRIVER CC BOOST 35V 50MA |
Customer Reference | |
Detailed Description | 50mA 35V (Max) Constant Current LED Driver Boost Topology 3 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output | 35V (Max) | |
Current - Output (Max) | 50mA | |
Power (Watts) | 5 W | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 80°C | |
Efficiency | 85% | |
Termination Style | Terminal Block | |
Size / Dimension | 2.72" L x 1.10" W x 0.24" H (69.0mm x 27.9mm x 6.0mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |

