CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 2000V Output 7.40" L x 1.65" W x 0.32" H (187.96mm x 41.91mm x 8.13mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXMG1643-12-64

DigiKey Part Number
150-LXMG1643-12-64-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LXMG1643-12-64
Description
MOD INVERTER CCFL QUAD 6W 12V
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 2000V Output 7.40" L x 1.65" W x 0.32" H (187.96mm x 41.91mm x 8.13mm) Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Input
10.8 ~ 13.2V
Output
2000V
Type
CCFL and UV Lamps
Size / Dimension
7.40" L x 1.65" W x 0.32" H (187.96mm x 41.91mm x 8.13mm)
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.